
66253160143 | |
|---|---|
DigiKey Part Number | 3713-66253160143-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253160143 |
Description | 10 x 3/4 x 3 In. Toolroom Wheel |
Customer Reference | |
Detailed Description | Medium 60 X 10.00" (254.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 10.00" (254.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,25000 € | 197,25 € |
| Unit Price without VAT: | 197,25000 € |
|---|---|
| Unit Price with VAT: | 234,72750 € |

