
66253146918 | |
|---|---|
DigiKey Part Number | 3713-66253146918-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253146918 |
Description | 5 x 3-3/4 x 2 x 5/8 x 1 x 3/4 In |
Customer Reference | |
Detailed Description | Extra Coarse 16 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 16 | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,56000 $ | 277,80 $ |
| Unit Price without VAT: | 55,56000 $ |
|---|---|
| Unit Price with VAT: | 66,11640 $ |

