
66253122821 | |
|---|---|
DigiKey Part Number | 3713-66253122821-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253122821 |
Description | 10 x 1/16 x 1-1/4 In. MetLab Met |
Customer Reference | |
Detailed Description | Fine 90 X 10.00" (254.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Fine | |
Abrasive Grit | 90 | |
Diameter | 10.00" (254.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 72,60800 € | 363,04 € |
| Unit Price without VAT: | 72,60800 € |
|---|---|
| Unit Price with VAT: | 86,40352 € |

