
66253044270 | |
|---|---|
DigiKey Part Number | 3713-66253044270-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253044270 |
Description | 8 x 1 x 1-1/4 In. Toolroom Wheel |
Customer Reference | |
Detailed Description | Medium 60 X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,90000 € | 111,90 € |
| Unit Price without VAT: | 111,90000 € |
|---|---|
| Unit Price with VAT: | 133,16100 € |

