
66253044089 | |
|---|---|
DigiKey Part Number | 3713-66253044089-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253044089 |
Description | 8 x 1/2 x 1-1/4 In. SG Toolroom |
Customer Reference | |
Detailed Description | Coarse 46 X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Coarse | |
Abrasive Grit | 46 | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,80000 € | 167,80 € |
| Unit Price without VAT: | 167,80000 € |
|---|---|
| Unit Price with VAT: | 199,68200 € |

