
66253044017 | |
|---|---|
DigiKey Part Number | 3713-66253044017-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253044017 |
Description | 8 x 1/2 x 1-1/4 In. Toolroom Whe |
Customer Reference | |
Detailed Description | Fine 100 X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Fine | |
Abrasive Grit | 100 | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,56000 € | 109,56 € |
| Unit Price without VAT: | 109,56000 € |
|---|---|
| Unit Price with VAT: | 130,37640 € |

