
66252940276 | |
|---|---|
DigiKey Part Number | 3713-66252940276-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252940276 |
Description | 7 x 3/8 x 1-1/4 In. Toolroom Whe |
Customer Reference | |
Detailed Description | Medium 60 X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,33000 € | 63,33 € |
| Unit Price without VAT: | 63,33000 € |
|---|---|
| Unit Price with VAT: | 75,36270 € |

