
66252844886 | |
|---|---|
DigiKey Part Number | 3713-66252844886-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252844886 |
Description | 4-1/2 x 0.020 x 5/8-11 x 1-1/8 x |
Customer Reference | |
Detailed Description | Brush 0.02" (0.51mm) X 4.50" (114.30mm) Dia |
Category | Type Brush |
Manufacturer Norton | Color Gray |
Series | Width 0.02" (0.51mm) |
Packaging Bulk | Diameter 4.50" (114.30mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 27,30667 € | 163,84 € |
| Unit Price without VAT: | 27,30667 € |
|---|---|
| Unit Price with VAT: | 32,49494 € |

