
66252843213 | |
|---|---|
DigiKey Part Number | 3713-66252843213-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252843213 |
Description | EXTRA COARSE 24 4.5" |
Customer Reference | |
Detailed Description | Extra Coarse 24 X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 24 | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,42300 € | 84,23 € |
| Unit Price without VAT: | 8,42300 € |
|---|---|
| Unit Price with VAT: | 10,02337 € |

