
66252842014 | |
|---|---|
DigiKey Part Number | 3713-66252842014-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252842014 |
Description | 4 x 1/8 x 5/8 In. Metal Grinding |
Customer Reference | |
Detailed Description | Extra Coarse 24 X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 24 | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,40960 € | 60,24 € |
| Unit Price without VAT: | 2,40960 € |
|---|---|
| Unit Price with VAT: | 2,86742 € |

