
66252839430 | |
|---|---|
DigiKey Part Number | 3713-66252839430-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252839430 |
Description | 7 x 1/8 x 7/8 In. Quantum3 Grind |
Customer Reference | |
Detailed Description | Depressed Center Wheels Ceramic Alumina Coarse 24 0.13" (3.18mm) X 7.00" (177.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 24 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.13" (3.18mm) |
Type Depressed Center Wheels | Diameter 7.00" (177.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,67150 € | 333,43 € |
| Unit Price without VAT: | 16,67150 € |
|---|---|
| Unit Price with VAT: | 19,83909 € |

