
66252839428 | |
|---|---|
DigiKey Part Number | 3713-66252839428-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252839428 |
Description | DEPRESSED CTR WHEELS CER ALUM 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse 24 0.13" (3.18mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 24 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.13" (3.18mm) |
Type Abrasive Disc | Diameter 6.00" (152.40mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,08850 € | 321,77 € |
| Unit Price without VAT: | 16,08850 € |
|---|---|
| Unit Price with VAT: | 19,14532 € |

