
66252839427 | |
|---|---|
DigiKey Part Number | 3713-66252839427-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252839427 |
Description | DEPRESSED CTR WHEELS CER ALUM 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse 24 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 24 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,57000 € | 185,70 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 22,09830 € |

