
66252839426 | |
|---|---|
DigiKey Part Number | 3713-66252839426-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252839426 |
Description | 5 x 1/8 x 7/8 In. Quantum3 Grind |
Customer Reference | |
Detailed Description | Depressed Center Wheels Ceramic Alumina Coarse 24 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 24 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Depressed Center Wheels | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,65800 € | 341,45 € |
| Unit Price without VAT: | 13,65800 € |
|---|---|
| Unit Price with VAT: | 16,25302 € |

