
66252839425 | |
|---|---|
DigiKey Part Number | 3713-66252839425-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252839425 |
Description | 5 x 1/8 x 5/8-11 In. Quantum3 Gr |
Customer Reference | |
Detailed Description | Depressed Center Wheels Ceramic Alumina Coarse 24 0.13" (3.18mm) X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 24 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.13" (3.18mm) |
Type Depressed Center Wheels | Diameter 5.00" (127.00mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,86800 € | 158,68 € |
| Unit Price without VAT: | 15,86800 € |
|---|---|
| Unit Price with VAT: | 18,88292 € |

