
66252839424 | |
|---|---|
DigiKey Part Number | 3713-66252839424-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252839424 |
Description | DEPRESSD CTR WHEEL CER ALUM 4.5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse 24 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 24 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 4.50" (114.30mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,21880 € | 280,47 € |
| Unit Price without VAT: | 11,21880 € |
|---|---|
| Unit Price with VAT: | 13,35037 € |

