
66252839423 | |
|---|---|
DigiKey Part Number | 3713-66252839423-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252839423 |
Description | DEPRESSD CTR WHEEL CER ALUM 4.5" |
Customer Reference | |
Detailed Description | Depressed Center Wheels Ceramic Alumina Coarse 24 0.13" (3.18mm) X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 24 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.13" (3.18mm) |
Type Depressed Center Wheels | Diameter 4.50" (114.30mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,19000 € | 131,90 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |

