
66252839108 | |
|---|---|
DigiKey Part Number | 3713-66252839108-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252839108 |
Description | 1-1/2 x 0.006 x 1/4 x 7/8 In. Ge |
Customer Reference | |
Detailed Description | Brush 0.01" (0.15mm) X 1.50" (38.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brush | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Silver | |
Width | 0.01" (0.15mm) | |
Length | - | |
Diameter | 1.50" (38.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,24250 € | 110,91 € |
| Unit Price without VAT: | 9,24250 € |
|---|---|
| Unit Price with VAT: | 10,99858 € |

