
66252839064 | |
|---|---|
DigiKey Part Number | 3713-66252839064-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252839064 |
Description | 5/8 x 0.005 x 0.188 In. Gemini C |
Customer Reference | |
Detailed Description | Tube Brush 0.01" (0.13mm) X 1.00" (25.40mm) 0.63" (15.88mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tube Brush | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | 0.01" (0.13mm) | |
Length | 1.00" (25.40mm) | |
Diameter | 0.63" (15.88mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,92100 € | 109,21 € |
| Unit Price without VAT: | 10,92100 € |
|---|---|
| Unit Price with VAT: | 12,99599 € |

