
66252837191 | |
|---|---|
DigiKey Part Number | 3713-66252837191-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252837191 |
Description | 6 x 3/4 x 1 In. Gemini Crystolon |
Customer Reference | |
Detailed Description | Medium 80 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 80 | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,68000 € | 40,68 € |
| Unit Price without VAT: | 40,68000 € |
|---|---|
| Unit Price with VAT: | 48,40920 € |

