
66252835585 | |
|---|---|
DigiKey Part Number | 3713-66252835585-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252835585 |
Description | 5 x 0.020 x 5/8-11 x 1-1/8 In. B |
Customer Reference | |
Detailed Description | Brush 0.02" (0.51mm) X 5.00" (127.00mm) Dia |
Category | Type Brush |
Manufacturer Norton | Width 0.02" (0.51mm) |
Series | Diameter 5.00" (127.00mm) |
Packaging Bulk | Applications General Purpose |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,12800 € | 291,28 € |
| Unit Price without VAT: | 29,12800 € |
|---|---|
| Unit Price with VAT: | 34,66232 € |

