
66252833494 | |
|---|---|
DigiKey Part Number | 3713-66252833494-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252833494 |
Description | 4 x 0.009 x 5/8-11 x 1-3/16 In. |
Customer Reference | |
Detailed Description | Brush 0.11" (2.74mm) X 4.00" (101.60mm) Dia |
Category | Type Brush |
Manufacturer Norton | Color Black |
Series | Width 0.11" (2.74mm) |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,09200 € | 235,46 € |
| Unit Price without VAT: | 47,09200 € |
|---|---|
| Unit Price with VAT: | 56,03948 € |

