
66252833491 | |
|---|---|
DigiKey Part Number | 3713-66252833491-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252833491 |
Description | 5 x 0.020 x 5/8-11 x 7/8 x 3/16 |
Customer Reference | |
Detailed Description | Brush 0.02" (0.51mm) X 5.00" (127.00mm) Dia |
Category | Type Brush |
Manufacturer Norton | Width 0.02" (0.51mm) |
Series | Diameter 5.00" (127.00mm) |
Packaging Bulk | Applications General Purpose |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,30300 € | 523,03 € |
| Unit Price without VAT: | 52,30300 € |
|---|---|
| Unit Price with VAT: | 62,24057 € |

