
66252809599 | |
|---|---|
DigiKey Part Number | 3713-66252809599-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252809599 |
Description | 6 x 4-13/16 x 2 x 5/8 x 1-1/2 x |
Customer Reference | |
Detailed Description | Extra Coarse 16 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 16 | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 28,19200 € | 140,96 € |
| Unit Price without VAT: | 28,19200 € |
|---|---|
| Unit Price with VAT: | 33,54848 € |

