
66252809376 | |
|---|---|
DigiKey Part Number | 3713-66252809376-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252809376 |
Description | 6 x 1/4 x 7/8 In. NorZon Plus Gr |
Customer Reference | |
Detailed Description | Extra Coarse 20 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 20 | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,15700 € | 383,14 € |
| Unit Price without VAT: | 19,15700 € |
|---|---|
| Unit Price with VAT: | 22,79683 € |

