
66243530240 | |
|---|---|
DigiKey Part Number | 3713-66243530240-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243530240 |
Description | 4 x 3 x 1-1/2 x 1-1/4 x 1/4 x 1/ |
Customer Reference | |
Detailed Description | Coarse 46 X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Coarse | |
Abrasive Grit | 46 | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,55000 € | 74,55 € |
| Unit Price without VAT: | 74,55000 € |
|---|---|
| Unit Price with VAT: | 88,71450 € |

