
66243530126 | |
|---|---|
DigiKey Part Number | 3713-66243530126-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243530126 |
Description | 4 x 1 x 1/2 In. Toolroom Wheel 3 |
Customer Reference | |
Detailed Description | Medium 60 X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,35000 € | 34,35 € |
| Unit Price without VAT: | 34,35000 € |
|---|---|
| Unit Price with VAT: | 40,87650 € |

