
66243529947 | |
|---|---|
DigiKey Part Number | 3713-66243529947-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243529947 |
Description | 4 x 1/2 x 1/2 In. Toolroom Wheel |
Customer Reference | |
Detailed Description | Medium 60 X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,22600 € |

