
66243529850 | |
|---|---|
DigiKey Part Number | 3713-66243529850-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243529850 |
Description | 4 x 1/2 x 3/4 In. Toolroom Wheel |
Customer Reference | |
Detailed Description | Medium 80 X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 80 | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,87000 € | 32,87 € |
| Unit Price without VAT: | 32,87000 € |
|---|---|
| Unit Price with VAT: | 39,11530 € |

