
66243529146 | |
|---|---|
DigiKey Part Number | 3713-66243529146-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243529146 |
Description | 3 x 1 x 1/2 In. Dressing Wheel 3 |
Customer Reference | |
Detailed Description | Medium 80 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 80 | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,51300 € | 175,13 € |
| Unit Price without VAT: | 17,51300 € |
|---|---|
| Unit Price with VAT: | 20,84047 € |

