
66243529032 | |
|---|---|
DigiKey Part Number | 3713-66243529032-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243529032 |
Description | 3 x 1/2 x 3/8 In. Toolroom Wheel |
Customer Reference | |
Detailed Description | Medium 60 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,67300 € | 146,73 € |
| Unit Price without VAT: | 14,67300 € |
|---|---|
| Unit Price with VAT: | 17,46087 € |

