
66243522415 | |
|---|---|
DigiKey Part Number | 3713-66243522415-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243522415 |
Description | 3 x 3/8 x 3/8 In. Gemini Snaggin |
Customer Reference | |
Detailed Description | Extra Coarse 24 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 24 | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,49100 € | 114,91 € |
| Unit Price without VAT: | 11,49100 € |
|---|---|
| Unit Price with VAT: | 13,67429 € |

