
66243510677 | |
|---|---|
DigiKey Part Number | 3713-66243510677-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243510677 |
Description | 4 x 1/16 x 3/8 In. NorZon Plus C |
Customer Reference | |
Detailed Description | Coarse 36 X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grade | Coarse | |
Abrasive Grit | 36 | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,03440 € | 225,86 € |
| Unit Price without VAT: | 9,03440 € |
|---|---|
| Unit Price with VAT: | 10,75094 € |

