
66243510512 | |
|---|---|
DigiKey Part Number | 3713-66243510512-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243510512 |
Description | 4 x 3 x 2 x 5/8 x 3/4 x 3/4 In. |
Customer Reference | |
Detailed Description | Extra Coarse 16 X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 16 | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,50800 € | 205,08 € |
| Unit Price without VAT: | 20,50800 € |
|---|---|
| Unit Price with VAT: | 24,40452 € |

