
66243496885 | |
|---|---|
DigiKey Part Number | 3713-66243496885-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243496885 |
Description | 3 x 5/8 - 11 In. Metal Portable |
Customer Reference | |
Detailed Description | Snagging Wheels Aluminum Oxide 20 X 3.00" (76.20mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Norton | Abrasive Grit 20 |
Packaging Bulk | Color Gray |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Snagging Wheels | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,88200 € | 118,82 € |
| Unit Price without VAT: | 11,88200 € |
|---|---|
| Unit Price with VAT: | 14,13958 € |

