
66243496404 | |
|---|---|
DigiKey Part Number | 3713-66243496404-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243496404 |
Description | 24 In. x 10 In. x 305 mm Century |
Customer Reference | |
Detailed Description | Medium 80 X 24.00" (609.60mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Diameter 24.00" (609.60mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.785,64000 € | 2.785,64 € |
| Unit Price without VAT: | 2.785,64000 € |
|---|---|
| Unit Price with VAT: | 3.314,91160 € |

