
66243496398 | |
|---|---|
DigiKey Part Number | 3713-66243496398-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243496398 |
Description | 20 In. x 6 In. x 305 mm Century4 |
Customer Reference | |
Detailed Description | Medium 80 X 20.00" (508.00mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Diameter 20.00" (508.00mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.230,41000 € | 1.230,41 € |
| Unit Price without VAT: | 1.230,41000 € |
|---|---|
| Unit Price with VAT: | 1.464,18790 € |

