
66243495628 | |
|---|---|
DigiKey Part Number | 3713-66243495628-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243495628 |
Description | 1-1/2 x 5/8 - 11 In. Metal Porta |
Customer Reference | |
Detailed Description | Snagging Wheels Aluminum Oxide 20 1.50" (38.10mm) X 1.50" (38.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Snagging Wheels | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 20 | |
Micron Size | - | |
Color | Gray | |
Width | 1.50" (38.10mm) | |
Length | - | |
Diameter | 1.50" (38.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,28100 € | 72,81 € |
| Unit Price without VAT: | 7,28100 € |
|---|---|
| Unit Price with VAT: | 8,66439 € |

