
66243494090 | |
|---|---|
DigiKey Part Number | 3713-66243494090-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243494090 |
Description | 8 x 3/4 x 1-1/4 In. Quantum Vitr |
Customer Reference | |
Detailed Description | Ceramic Wheel Ceramic Alumina Coarse 46 0.75" (19.05mm) X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 46 |
Packaging Bulk | Color White |
Part Status Active | Width 0.75" (19.05mm) |
Type Ceramic Wheel | Diameter 8.00" (203.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,72000 € | 233,72 € |
| Unit Price without VAT: | 233,72000 € |
|---|---|
| Unit Price with VAT: | 278,12680 € |

