
66243485920 | |
|---|---|
DigiKey Part Number | 3713-66243485920-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243485920 |
Description | 20 x 5/32 x 1 In. Metal Reinf Fo |
Customer Reference | |
Detailed Description | Extra Coarse 24 X 20.00" (508.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 24 | |
Diameter | 20.00" (508.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,21000 € | 742,10 € |
| Unit Price without VAT: | 74,21000 € |
|---|---|
| Unit Price with VAT: | 88,30990 € |

