
66243483793 | |
|---|---|
DigiKey Part Number | 3713-66243483793-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243483793 |
Description | 24 x 3.000 x 12 In. Gemini2 Cyli |
Customer Reference | |
Detailed Description | Surface/Cylindrical Wheels Aluminum Oxide Medium 60 X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surface/Cylindrical Wheels | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Color | Brown | |
Diameter | 24.00" (609.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,36000 € | 882,36 € |
| Unit Price without VAT: | 882,36000 € |
|---|---|
| Unit Price with VAT: | 1.050,00840 € |

