
66243447588 | |
|---|---|
DigiKey Part Number | 3713-66243447588-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66243447588 |
Description | 11-1/4 x 2-1/4 x 6 In. Gemini Su |
Customer Reference | |
Detailed Description | 30 11.25" (285.75mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grit | 30 | |
Width | 11.25" (285.75mm) | |
Length | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 65,26000 € | 326,30 € |
| Unit Price without VAT: | 65,26000 € |
|---|---|
| Unit Price with VAT: | 77,65940 € |

