
63642597878 | |
|---|---|
DigiKey Part Number | 3713-63642597878-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642597878 |
Description | 9 x 11 In. Paper Sheet P80 Grit |
Customer Reference | |
Detailed Description | Coated Paper Sheets Aluminum Oxide P80 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Norton | Color Yellow |
Packaging Bulk | Width 9.00" (228.60mm) |
Part Status Active | Length 11.00" (279.40mm) |
Type Coated Paper Sheets | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,01980 € | 50,99 € |
| Unit Price without VAT: | 1,01980 € |
|---|---|
| Unit Price with VAT: | 1,21356 € |

