
63642597874 | |
|---|---|
DigiKey Part Number | 3713-63642597874-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642597874 |
Description | ABRASIVE SHEET ALUM OX 11" X 9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide P180 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grit | P180 | |
Color | Yellow | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96890 € | 96,89 € |
| Unit Price without VAT: | 0,96890 € |
|---|---|
| Unit Price with VAT: | 1,15299 € |

