
63642597517 | |
|---|---|
DigiKey Part Number | 3713-63642597517-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642597517 |
Description | ABRASIVE DISC CER ALUM P400 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Super Fine P400 0.69" (17.46mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Super Fine | |
Abrasive Grit | P400 | |
Micron Size | - | |
Color | Orange | |
Width | 0.69" (17.46mm) | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,57480 € | 78,74 € |
| Unit Price without VAT: | 1,57480 € |
|---|---|
| Unit Price with VAT: | 1,87401 € |

