
63642597509 | |
|---|---|
DigiKey Part Number | 3713-63642597509-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642597509 |
Description | ABRASIVE DISC CER ALUM P220 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Very Fine P220 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Very Fine | |
Abrasive Grit | P220 | |
Color | Orange | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,55540 € | 77,77 € |
| Unit Price without VAT: | 1,55540 € |
|---|---|
| Unit Price with VAT: | 1,85093 € |

