
63642597508 | |
|---|---|
DigiKey Part Number | 3713-63642597508-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642597508 |
Description | ABRASIVE DISC CER ALUM FINE 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Fine P180 0.69" (17.46mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit P180 |
Packaging Bulk | Color Orange |
Part Status Active | Width 0.69" (17.46mm) |
Type Abrasive Disc | Diameter 6.00" (152.40mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,55540 € | 77,77 € |
| Unit Price without VAT: | 1,55540 € |
|---|---|
| Unit Price with VAT: | 1,85093 € |

