
63642597507 | |
|---|---|
DigiKey Part Number | 3713-63642597507-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642597507 |
Description | 6 x 11/16 In. Blaze Multi-Air Cy |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Fine P150 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit P150 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,55540 € | 77,77 € |
| Unit Price without VAT: | 1,55540 € |
|---|---|
| Unit Price with VAT: | 1,85093 € |

