
63642597503 | |
|---|---|
DigiKey Part Number | 3713-63642597503-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642597503 |
Description | ABRASIVE DISC CER ALUM FINE 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Fine P180 0.69" (17.46mm) X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Fine | |
Abrasive Grit | P180 | |
Micron Size | - | |
Color | Orange | |
Width | 0.69" (17.46mm) | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,22380 € | 61,19 € |
| Unit Price without VAT: | 1,22380 € |
|---|---|
| Unit Price with VAT: | 1,45632 € |

