
63642597502 | |
|---|---|
DigiKey Part Number | 3713-63642597502-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642597502 |
Description | ABRASIVE DISC CER ALUM FINE 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Fine P150 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit P150 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,22380 € | 61,19 € |
| Unit Price without VAT: | 1,22380 € |
|---|---|
| Unit Price with VAT: | 1,45632 € |

